Similar




745547-1 | |
|---|---|
DigiKey Part Number | A23592-ND |
Manufacturer | |
Manufacturer Product Number | 745547-1 |
Description | CONN CABLE CLAMP COVER STR DB9 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPLIMITE Series HDE-20 |
Datasheet | Datasheet |
EDA/CAD Models | 745547-1 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series HDE-20 |
Series | Features Strain Relief |
Packaging Bulk | Number of Positions 9 |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-009-010R011 | NorComp Inc. | 0 | 983-009-010R011-ND | 31,75040 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,86000 Kč | 303,86 Kč |
| 10 | 258,14900 Kč | 2 581,49 Kč |
| 25 | 241,98200 Kč | 6 049,55 Kč |
| 50 | 230,43240 Kč | 11 521,62 Kč |
| 100 | 219,43530 Kč | 21 943,53 Kč |
| 250 | 205,70696 Kč | 51 426,74 Kč |
| 500 | 195,89946 Kč | 97 949,73 Kč |
| 1 000 | 186,56100 Kč | 186 561,00 Kč |
| Unit Price without VAT: | 303,86000 Kč |
|---|---|
| Unit Price with VAT: | 367,67060 Kč |














