



745080-6 | |
|---|---|
DigiKey Part Number | 745080-6-ND |
Manufacturer | |
Manufacturer Product Number | 745080-6 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745080-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,37000 Kč | 448,37 Kč |
| 14 | 372,14929 Kč | 5 210,09 Kč |
| 28 | 354,39179 Kč | 9 922,97 Kč |
| 56 | 337,47661 Kč | 18 898,69 Kč |
| 105 | 322,84686 Kč | 33 898,92 Kč |
| 252 | 303,52595 Kč | 76 488,54 Kč |
| 504 | 298,63310 Kč | 150 511,08 Kč |
| Unit Price without VAT: | 448,37000 Kč |
|---|---|
| Unit Price with VAT: | 542,52770 Kč |


