Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745032-1

DigiKey Part Number
A144435-ND
Manufacturer
Manufacturer Product Number
745032-1
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
745032-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Thermoplastic, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,62300 Kč396,23 Kč
2537,13280 Kč928,32 Kč
5035,35640 Kč1 767,82 Kč
10033,66610 Kč3 366,61 Kč
25031,55748 Kč7 889,37 Kč
50030,05108 Kč15 025,54 Kč
1 00028,61670 Kč28 616,70 Kč
2 50026,82620 Kč67 065,50 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč