9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745001-3

DigiKey Part Number
A23474-ND
Manufacturer
Manufacturer Product Number
745001-3
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
745001-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
-
Backset Spacing
0.590" (14.99mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,96000 Kč315,96 Kč
17258,63000 Kč4 396,71 Kč
34246,28500 Kč8 373,69 Kč
51239,33843 Kč12 206,26 Kč
102227,91784 Kč23 247,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,96000 Kč
Unit Price with VAT:382,31160 Kč