
726346 | |
|---|---|
DigiKey Part Number | A127643-ND |
Manufacturer | |
Manufacturer Product Number | 726346 |
Description | CONN RING CIRC 2AWG M6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 726346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 193,24500 Kč | 1 932,45 Kč |
| 25 | 181,12880 Kč | 4 528,22 Kč |
| 50 | 172,47760 Kč | 8 623,88 Kč |
| 200 | 156,41095 Kč | 31 282,19 Kč |
| 400 | 148,95038 Kč | 59 580,15 Kč |
| 600 | 144,75427 Kč | 86 852,56 Kč |
| 1 000 | 139,63628 Kč | 139 636,28 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |


