
726346-2 | |
---|---|
DigiKey Part Number | A136602-ND |
Manufacturer | |
Manufacturer Product Number | 726346-2 |
Description | CONN RING CIRC 2AWG M10 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,98000 Kč | 129,98 Kč |
10 | 110,37800 Kč | 1 103,78 Kč |
25 | 103,45000 Kč | 2 586,25 Kč |
50 | 98,50920 Kč | 4 925,46 Kč |
200 | 89,33050 Kč | 17 866,10 Kč |
400 | 85,06868 Kč | 34 027,47 Kč |
600 | 82,67080 Kč | 49 602,48 Kč |
1 000 | 79,74703 Kč | 79 747,03 Kč |
2 600 | 77,07180 Kč | 200 386,68 Kč |
Unit Price without VAT: | 129,98000 Kč |
---|---|
Unit Price with VAT: | 157,27580 Kč |