Ring Terminal Connector M12 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726345-4

DigiKey Part Number
A136600-ND
Manufacturer
Manufacturer Product Number
726345-4
Description
CONN RING CIRC 4AWG M12 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M12 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.472" (12.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10131,07000 Kč1 310,70 Kč
25122,85520 Kč3 071,38 Kč
50116,98400 Kč5 849,20 Kč
200106,08190 Kč21 216,38 Kč
400101,02085 Kč40 408,34 Kč
60098,17370 Kč58 904,22 Kč
1 00094,70224 Kč94 702,24 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč