
7-745129-6 | |
|---|---|
DigiKey Part Number | A32174-ND |
Manufacturer | |
Manufacturer Product Number | 7-745129-6 |
Description | CONN FERRULE INNER CRIMP DB37 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Inner For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 7-745129-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Inner | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,02000 Kč | 261,02 Kč |
| 10 | 221,86700 Kč | 2 218,67 Kč |
| 25 | 207,97400 Kč | 5 199,35 Kč |
| 50 | 198,04680 Kč | 9 902,34 Kč |
| 100 | 188,59330 Kč | 18 859,33 Kč |
| 300 | 174,53747 Kč | 52 361,24 Kč |
| 500 | 168,36422 Kč | 84 182,11 Kč |
| 1 000 | 165,26271 Kč | 165 262,71 Kč |
| Unit Price without VAT: | 261,02000 Kč |
|---|---|
| Unit Price with VAT: | 315,83420 Kč |


