Connector Ferrule, Inner For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-745129-1

DigiKey Part Number
A32166-ND
Manufacturer
Manufacturer Product Number
7-745129-1
Description
CONN FERRULE INNER CRIMP DB15-37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Ferrule, Inner For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
7-745129-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Ferrule, Inner
For Use With/Related Products
AMPLIMITE Series
Features
-
Number of Positions
15 ~ 37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10169,60100 Kč1 696,01 Kč
25158,97160 Kč3 974,29 Kč
50151,37460 Kč7 568,73 Kč
100144,15130 Kč14 415,13 Kč
300133,40310 Kč40 020,93 Kč
500128,68456 Kč64 342,28 Kč
1 000122,54895 Kč122 548,95 Kč
Manufacturers Standard Package
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč