44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-530689-6

DigiKey Part Number
7-530689-6-ND
Manufacturer
Manufacturer Product Number
7-530689-6
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
7-530689-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
44
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1729,89000 Kč729,89 Kč
10620,44900 Kč6 204,49 Kč
25581,60280 Kč14 540,07 Kč
90531,37067 Kč47 823,36 Kč
180506,03661 Kč91 086,59 Kč
270491,78404 Kč132 781,69 Kč
Manufacturers Standard Package
Unit Price without VAT:729,89000 Kč
Unit Price with VAT:883,16690 Kč