Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-52956-1

DigiKey Part Number
A136590-ND
Manufacturer
Manufacturer Product Number
7-52956-1
Description
CONN SPADE TERM 14-16AWG #8 BLU
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
7-52956-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.872" (22.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,03500 Kč150,35 Kč
2514,08560 Kč352,14 Kč
5013,41360 Kč670,68 Kč
10012,77310 Kč1 277,31 Kč
30011,81977 Kč3 545,93 Kč
50011,40066 Kč5 700,33 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč