Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-52935-1

DigiKey Part Number
A136589-ND
Manufacturer
Manufacturer Product Number
7-52935-1
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
7-52935-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.799" (20.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1022,00600 Kč220,06 Kč
2520,62840 Kč515,71 Kč
5019,63740 Kč981,87 Kč
10018,70080 Kč1 870,08 Kč
30017,30377 Kč5 191,13 Kč
50016,69048 Kč8 345,24 Kč
1 00015,89381 Kč15 893,81 Kč
2 50014,89875 Kč37 246,88 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč