
7-2456588-0 | |
|---|---|
DigiKey Part Number | 17-7-2456588-0-ND |
Manufacturer | |
Manufacturer Product Number | 7-2456588-0 |
Description | PLUG HSG, VT, KEYB, 30POS, SGI 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 20,18200 Kč | 201,82 Kč |
| 25 | 18,92520 Kč | 473,13 Kč |
| 50 | 18,01800 Kč | 900,90 Kč |
| 100 | 17,15660 Kč | 1 715,66 Kč |
| 250 | 16,08220 Kč | 4 020,55 Kč |
| 500 | 15,31404 Kč | 7 657,02 Kč |
| 1 000 | 14,58293 Kč | 14 582,93 Kč |
| 2 500 | 13,67004 Kč | 34 175,10 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |


