
7-215570-8 | |
|---|---|
DigiKey Part Number | A99424TR-ND - Tape & Reel (TR) A99424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215570-8 |
Description | CONN DIP HDR IDC 8POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7-215570-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 31,07000 Kč | 310,70 Kč |
| 25 | 29,11640 Kč | 727,91 Kč |
| 50 | 27,72280 Kč | 1 386,14 Kč |
| 100 | 26,39880 Kč | 2 639,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,50696 Kč | 5 876,74 Kč |
| 500 | 22,38414 Kč | 11 192,07 Kč |
| 750 | 21,75279 Kč | 16 314,59 Kč |
| 1 250 | 20,98281 Kč | 26 228,51 Kč |
| 1 750 | 20,49079 Kč | 35 858,88 Kč |
| 2 500 | 19,98192 Kč | 49 954,80 Kč |
| 6 250 | 18,73197 Kč | 117 074,81 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |



