
7-215464-4 | |
|---|---|
DigiKey Part Number | A99447TR-ND - Tape & Reel (TR) A99447CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215464-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-215464-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 24,73400 Kč | 247,34 Kč |
| 100 | 21,02470 Kč | 2 102,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,72272 Kč | 4 680,68 Kč |
| 500 | 17,82808 Kč | 8 914,04 Kč |
| 750 | 17,32527 Kč | 12 993,95 Kč |
| 1 250 | 16,71202 Kč | 20 890,02 Kč |
| 1 750 | 16,32001 Kč | 28 560,02 Kč |
| 2 500 | 15,91464 Kč | 39 786,60 Kč |
| 6 250 | 14,91896 Kč | 93 243,50 Kč |
| 12 500 | 14,20774 Kč | 177 596,75 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |









