
7-215460-6 | |
|---|---|
DigiKey Part Number | A30730TR-ND - Tape & Reel (TR) A30730CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215460-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-215460-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.228" (5.80mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 100 | 20,65780 Kč | 2 065,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,75072 Kč | 4 937,68 Kč |
| 500 | 18,80706 Kč | 9 403,53 Kč |
| 750 | 18,27665 Kč | 13 707,49 Kč |
| 1 250 | 17,62958 Kč | 22 036,98 Kč |
| 1 750 | 17,21608 Kč | 30 128,14 Kč |
| 2 500 | 16,78832 Kč | 41 970,80 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |












