
7-1670144-1 | |
|---|---|
DigiKey Part Number | 17-7-1670144-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1670144-1 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 1,31232 Kč | 47 243,52 Kč |
| Unit Price without VAT: | 1,31232 Kč |
|---|---|
| Unit Price with VAT: | 1,58791 Kč |

