
7-1452653-2 | |
|---|---|
DigiKey Part Number | 17-7-1452653-2TR-ND - Tape & Reel (TR) 17-7-1452653-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452653-2 |
Description | MCON-1.2 LL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452653-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,28720 Kč | 264,36 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,71700 Kč | 1 179,25 Kč |
| 500 | 4,49190 Kč | 2 245,95 Kč |
| 1 000 | 4,27708 Kč | 4 277,08 Kč |
| 2 500 | 4,00911 Kč | 10 022,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,70823 Kč | 37 082,30 Kč |
| 20 000 | 3,53130 Kč | 70 626,00 Kč |
| 30 000 | 3,43178 Kč | 102 953,40 Kč |
| 50 000 | 3,31039 Kč | 165 519,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




