
7-1452503-1 | |
|---|---|
DigiKey Part Number | 17-7-1452503-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1452503-1 |
Description | CONN SOCKET 15-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | 1,31115 Kč | 41 956,80 Kč |
| Unit Price without VAT: | 1,31115 Kč |
|---|---|
| Unit Price with VAT: | 1,58649 Kč |


