



7-1437651-0 | |
|---|---|
DigiKey Part Number | A136576-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437651-0 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 7-1437651-0 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Positions Stamped |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 3 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 73,39100 Kč | 733,91 Kč |
| 25 | 64,30160 Kč | 1 607,54 Kč |
| 50 | 58,65820 Kč | 2 932,91 Kč |
| 100 | 54,00320 Kč | 5 400,32 Kč |
| 250 | 49,18476 Kč | 12 296,19 Kč |
| 500 | 46,38806 Kč | 23 194,03 Kč |
| 1 000 | 44,18655 Kč | 44 186,55 Kč |
| 5 000 | 40,77375 Kč | 203 868,75 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |


