
7-103900-4 | |
|---|---|
DigiKey Part Number  | 7-103900-4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 7-103900-4  | 
Description  | CONN RCPT 25P IDC 22-26AWG GOLD  | 
Customer Reference  | |
Detailed Description  | 25 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | Receptacle  | |
Contact Type  | Female Socket  | |
Number of Positions  | 25  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Ribbon Cable  | |
Wire Gauge  | 22-26 AWG  | |
Features  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Color  | Black  | |
Base Product Number  | 



