




6PCV-09-006 | |
|---|---|
DigiKey Part Number | A98487-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-09-006 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 6PCV-09-006 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 9 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 121,09500 Kč | 1 210,95 Kč |
| 25 | 106,67000 Kč | 2 666,75 Kč |
| 50 | 97,85480 Kč | 4 892,74 Kč |
| 100 | 90,65890 Kč | 9 065,89 Kč |
| 300 | 82,07417 Kč | 24 622,25 Kč |
| 500 | 79,04908 Kč | 39 524,54 Kč |
| 1 000 | 75,72929 Kč | 75 729,29 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |



