



6PCV-05-007 | |
|---|---|
DigiKey Part Number | A113790-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-05-007 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 46,76680 Kč | 2 338,34 Kč |
| 200 | 39,83530 Kč | 7 967,06 Kč |
| 400 | 37,34075 Kč | 14 936,30 Kč |
| 600 | 36,12882 Kč | 21 677,29 Kč |
| 1 000 | 34,82455 Kč | 34 824,55 Kč |
| 5 000 | 31,98210 Kč | 159 910,50 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |




