3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
6PCV-03-009
6PCV-03-009

6PCV-03-009

DigiKey Part Number
A136498-ND
Manufacturer
Manufacturer Product Number
6PCV-03-009
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1057,45100 Kč574,51 Kč
2550,23560 Kč1 255,89 Kč
5045,71260 Kč2 285,63 Kč
20038,89355 Kč7 778,71 Kč
40036,43783 Kč14 575,13 Kč
60035,24375 Kč21 146,25 Kč
1 00033,95881 Kč33 958,81 Kč
5 00031,15641 Kč155 782,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč