696434-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 104
Unit Price: 111,92000 Kč
Datasheet
Ring Terminal Connector 10 Stud D-Shaped 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696434-1

DigiKey Part Number
696434-1-ND
Manufacturer
Manufacturer Product Number
696434-1
Description
CONN RING ANGLED 4AWG #10 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud D-Shaped 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.391" (9.93mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.515" (13.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3 00044,46774 Kč133 403,22 Kč
Unit Price without VAT:44,46774 Kč
Unit Price with VAT:53,80597 Kč