
696425-1 | |
|---|---|
DigiKey Part Number | 696425-1-ND |
Manufacturer | |
Manufacturer Product Number | 696425-1 |
Description | CONN SPLICE 22-26 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Natural, Yellow Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 28,60351 Kč | 286 035,10 Kč |
| Unit Price without VAT: | 28,60351 Kč |
|---|---|
| Unit Price with VAT: | 34,61025 Kč |



