



696424-7 | |
|---|---|
DigiKey Part Number | A128998-ND |
Manufacturer | |
Manufacturer Product Number | 696424-7 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696424-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.327" (33.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 36,46920 Kč | 911,73 Kč |
| 50 | 34,72640 Kč | 1 736,32 Kč |
| 100 | 33,06770 Kč | 3 306,77 Kč |
| 250 | 30,99556 Kč | 7 748,89 Kč |
| 500 | 29,51604 Kč | 14 758,02 Kč |
| 1 000 | 28,10750 Kč | 28 107,50 Kč |
| 2 500 | 26,34880 Kč | 65 872,00 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



