
696047-1 | |
|---|---|
DigiKey Part Number | A136430TR-ND - Tape & Reel (TR) A136430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696047-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696047-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.062" (26.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,70600 Kč | 177,06 Kč |
| 25 | 16,60080 Kč | 415,02 Kč |
| 50 | 15,80420 Kč | 790,21 Kč |
| 100 | 15,04720 Kč | 1 504,72 Kč |
| 250 | 14,10416 Kč | 3 526,04 Kč |
| 500 | 13,43094 Kč | 6 715,47 Kč |
| 1 000 | 12,78943 Kč | 12 789,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,34846 Kč | 30 871,15 Kč |
| 5 000 | 11,75933 Kč | 58 796,65 Kč |
| 7 500 | 11,42792 Kč | 85 709,40 Kč |
| 12 500 | 11,02377 Kč | 137 797,12 Kč |
| 17 500 | 10,76547 Kč | 188 395,73 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


