
6766615-1 | |
|---|---|
DigiKey Part Number | A144953-ND |
Manufacturer | |
Manufacturer Product Number | 6766615-1 |
Description | CONN PLUG HSG DRAWER 24POS BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Housing for Male Pins Connector Black Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 6766615-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,92000 Kč | 679,92 Kč |
| 10 | 577,94900 Kč | 5 779,49 Kč |
| 25 | 541,76520 Kč | 13 544,13 Kč |
| 50 | 515,91660 Kč | 25 795,83 Kč |
| 100 | 491,31330 Kč | 49 131,33 Kč |
| 250 | 460,58944 Kč | 115 147,36 Kč |
| Unit Price without VAT: | 679,92000 Kč |
|---|---|
| Unit Price with VAT: | 822,70320 Kč |








