Image for 66735-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66735-2

DigiKey Part Number
A111607TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66735-2
Description
CONTACT PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
66735-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.6mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0007,38050 Kč295 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,38050 Kč
Unit Price with VAT:8,93041 Kč