Direct

66593-2 | |
|---|---|
DigiKey Part Number | 66593-2-ND |
Manufacturer | |
Manufacturer Product Number | 66593-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 66593-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 30 000 | 12,11641 Kč | 363 492,30 Kč |
| Unit Price without VAT: | 12,11641 Kč |
|---|---|
| Unit Price with VAT: | 14,66086 Kč |





