
66591-1 | |
|---|---|
DigiKey Part Number | 66591-1-ND |
Manufacturer | |
Manufacturer Product Number | 66591-1 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 9,32816 Kč | 2 332,04 Kč |
| 500 | 8,88258 Kč | 4 441,29 Kč |
| 1 500 | 8,21946 Kč | 12 329,19 Kč |
| 3 000 | 7,82714 Kč | 23 481,42 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





