
66590-4 | |
|---|---|
DigiKey Part Number | 66590-4-ND |
Manufacturer | |
Manufacturer Product Number | 66590-4 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66590-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 20,10300 Kč | 201,03 Kč |
| 25 | 18,84400 Kč | 471,10 Kč |
| 50 | 17,93880 Kč | 896,94 Kč |
| 100 | 17,08210 Kč | 1 708,21 Kč |
| 250 | 16,01148 Kč | 4 002,87 Kč |
| 500 | 15,24652 Kč | 7 623,26 Kč |
| 1 500 | 14,10925 Kč | 21 163,88 Kč |
| 3 000 | 13,49670 Kč | 40 490,10 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |





