Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66590-1

DigiKey Part Number
17-66590-1-ND
Manufacturer
Manufacturer Product Number
66590-1
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66590-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 487
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,80400 Kč148,04 Kč
2513,87560 Kč346,89 Kč
5013,21620 Kč660,81 Kč
10012,58200 Kč1 258,20 Kč
25011,79416 Kč2 948,54 Kč
50011,23016 Kč5 615,08 Kč
1 50010,39233 Kč15 588,49 Kč
3 0009,89622 Kč29 688,66 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč