Socket Contact Gold Crimp 24-28 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66505-8

DigiKey Part Number
66505-8-ND
Manufacturer
Manufacturer Product Number
66505-8
Description
CONN SOCKET 24-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-28 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66505-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1073,22000 Kč732,20 Kč
2568,63840 Kč1 715,96 Kč
5065,35420 Kč3 267,71 Kč
10062,23390 Kč6 223,39 Kč
25058,33748 Kč14 584,37 Kč
50055,55314 Kč27 776,57 Kč
1 00052,90341 Kč52 903,41 Kč
3 00048,96139 Kč146 884,17 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč