
6648405-1 | |
|---|---|
DigiKey Part Number | 6648405-1-ND |
Manufacturer | |
Manufacturer Product Number | 6648405-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6648405-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 200 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,51000 Kč | 856,51 Kč |
| 10 | 728,00100 Kč | 7 280,01 Kč |
| 25 | 682,42680 Kč | 17 060,67 Kč |
| 50 | 649,87560 Kč | 32 493,78 Kč |
| 100 | 618,88460 Kč | 61 888,46 Kč |
| 300 | 572,78693 Kč | 171 836,08 Kč |
| Unit Price without VAT: | 856,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,37710 Kč |





