Image for 6643691-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643691-1

DigiKey Part Number
6643691-1-ND
Manufacturer
Manufacturer Product Number
6643691-1
Description
CONN PIN CUSTOM CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
EDA/CAD Models
6643691-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
481 122,92938 Kč53 900,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,92938 Kč
Unit Price with VAT:1 358,74455 Kč

Other Suppliers on DigiKey

14In Stock
Ships from WEC