



6643460-1 | |
|---|---|
DigiKey Part Number | 6643460-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643460-1 |
Description | CONN EDGE DUAL FMALE 10POS GOLD |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 6643460-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 (8 + 2 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 319,65300 Kč | 3 196,53 Kč |
| 25 | 299,64160 Kč | 7 491,04 Kč |
| 50 | 285,33760 Kč | 14 266,88 Kč |
| 192 | 259,51010 Kč | 49 825,94 Kč |
| 384 | 247,13771 Kč | 94 900,88 Kč |
| 576 | 240,17665 Kč | 138 341,75 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |





