1 Connector Receptacle, Female Sockets Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643264-1

DigiKey Part Number
A101517-ND
Manufacturer
Manufacturer Product Number
6643264-1
Description
CONN RCPT POWER 1POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Connector Receptacle, Female Sockets Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643264-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Contact Layout, Typical
1 Power
Series
Contact Finish
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Current Rating (Amps)
35A
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Connector Style
Power
Operating Temperature
-40°C ~ 105°C
Number of Positions
1
Voltage Rating
250V
Number of Positions Loaded
All
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10130,67100 Kč1 306,71 Kč
25122,47720 Kč3 061,93 Kč
50116,62700 Kč5 831,35 Kč
120109,63933 Kč13 156,72 Kč
360101,46467 Kč36 527,28 Kč
60097,87483 Kč58 724,90 Kč
1 08093,90325 Kč101 415,51 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč