
66424-7 | |
|---|---|
DigiKey Part Number | A25089TR-ND - Tape & Reel (TR) A25089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66424-7 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66424-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,06480 Kč | 551,62 Kč |
| 50 | 21,01060 Kč | 1 050,53 Kč |
| 100 | 20,00900 Kč | 2 000,90 Kč |
| 250 | 18,75372 Kč | 4 688,43 Kč |
| 500 | 17,85838 Kč | 8 929,19 Kč |
| 1 000 | 17,00586 Kč | 17 005,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,73018 Kč | 62 920,72 Kč |
| 8 000 | 14,97997 Kč | 119 839,76 Kč |
| 12 000 | 14,55800 Kč | 174 696,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



















