32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
650864-5
650864-5

650864-5

DigiKey Part Number
A114306-ND
Manufacturer
Manufacturer Product Number
650864-5
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
650864-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,19000 Kč1 171,90 Kč
40106,26050 Kč4 250,42 Kč
80101,18413 Kč8 094,73 Kč
12098,33017 Kč11 799,62 Kč
28092,62443 Kč25 934,84 Kč
52088,66850 Kč46 107,62 Kč
1 00084,67360 Kč84 673,60 Kč
2 52079,33453 Kč199 923,02 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč