



650860-5 | |
|---|---|
DigiKey Part Number | A29003-ND |
Manufacturer | |
Manufacturer Product Number | 650860-5 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650860-5 Models |
Category | Style B |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114H55V1LF | Amphenol CS (FCI) | 250 | 609-86094648114H55V1LF-ND | 2,24000 Kč | Similar |
| 86094648124755V1LF | Amphenol CS (FCI) | 89 | 86094648124755V1LF-ND | 2,42000 Kč | Similar |
| PCN10-64S-2.54DSA(72) | Hirose Electric Co Ltd | 59 | H124233-ND | 6,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 157,70900 Kč | 1 577,09 Kč |
| 40 | 142,99575 Kč | 5 719,83 Kč |
| 80 | 136,16813 Kč | 10 893,45 Kč |
| 120 | 132,32992 Kč | 15 879,59 Kč |
| 280 | 124,65257 Kč | 34 902,72 Kč |
| 520 | 119,32996 Kč | 62 051,58 Kč |
| 1 000 | 113,95529 Kč | 113 955,29 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |



