
647845-8 | |
|---|---|
DigiKey Part Number | A105092-ND |
Manufacturer | |
Manufacturer Product Number | 647845-8 |
Description | CONN HSG 2POS YELLOW |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 647845-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 49,31160 Kč | 1 232,79 Kč |
| 50 | 46,95580 Kč | 2 347,79 Kč |
| 175 | 42,98109 Kč | 7 521,69 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


