2 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647845-5

DigiKey Part Number
A105229-ND
Manufacturer
Manufacturer Product Number
647845-5
Description
CONN HSG 2POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
EDA/CAD Models
647845-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,31900 Kč433,19 Kč
2540,61000 Kč1 015,25 Kč
5038,66580 Kč1 933,29 Kč
17535,39303 Kč6 193,78 Kč
35033,70240 Kč11 795,84 Kč
52532,75208 Kč17 194,84 Kč
1 05031,18923 Kč32 748,69 Kč
2 62529,23794 Kč76 749,59 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč