
646480-2 | |
|---|---|
DigiKey Part Number | 646480-2-ND |
Manufacturer | |
Manufacturer Product Number | 646480-2 |
Description | CONN SHROUD HARD METRIC 77P GRY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 77 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 646480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type C | |
Number of Positions | 77 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 79,59503 Kč | 31 838,01 Kč |
| Unit Price without VAT: | 79,59503 Kč |
|---|---|
| Unit Price with VAT: | 96,30999 Kč |


