
646478-5 | |
|---|---|
DigiKey Part Number | A97826-ND |
Manufacturer | |
Manufacturer Product Number | 646478-5 |
Description | CONN SHROUD HARD METRIC 154P GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type A |
Datasheet | Datasheet |
EDA/CAD Models | 646478-5 Models |
Category | Number of Positions 154 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 84,11000 Kč | 841,10 Kč |
| 32 | 77,47156 Kč | 2 479,09 Kč |
| 64 | 73,76984 Kč | 4 721,27 Kč |
| 128 | 70,24883 Kč | 8 991,85 Kč |
| 256 | 66,89484 Kč | 17 125,08 Kč |
| 512 | 63,70338 Kč | 32 616,13 Kč |
| 1 024 | 60,66466 Kč | 62 120,61 Kč |
| 2 528 | 56,92116 Kč | 143 896,69 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |



