
6450543-6 | |
|---|---|
DigiKey Part Number | A114252-ND |
Manufacturer | |
Manufacturer Product Number | 6450543-6 |
Description | CONN RCPT MULTI-BEAM 3POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450543-6 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Layout, Typical 3 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 200V |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,15200 Kč | 831,52 Kč |
| 25 | 77,93600 Kč | 1 948,40 Kč |
| 66 | 72,77076 Kč | 4 802,87 Kč |
| 132 | 69,29659 Kč | 9 147,15 Kč |
| 264 | 65,98860 Kč | 17 420,99 Kč |
| 528 | 62,84009 Kč | 33 179,57 Kč |
| 1 056 | 59,84291 Kč | 63 194,11 Kč |
| 2 508 | 56,30352 Kč | 141 209,23 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |


