



6450123-3 | |
|---|---|
DigiKey Part Number | A114230-ND |
Manufacturer | |
Manufacturer Product Number | 6450123-3 |
Description | CONN HEADER MULTI-BEAM 3POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450123-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 3 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,82400 Kč | 998,24 Kč |
| 25 | 93,56720 Kč | 2 339,18 Kč |
| 66 | 87,37076 Kč | 5 766,47 Kč |
| 132 | 83,19977 Kč | 10 982,37 Kč |
| 264 | 79,22928 Kč | 20 916,53 Kč |
| 528 | 75,44964 Kč | 39 837,41 Kč |
| 1 056 | 71,85114 Kč | 75 874,80 Kč |
| 2 508 | 67,60201 Kč | 169 545,84 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |











