
644886-3 | |
|---|---|
DigiKey Part Number | 644886-3-ND |
Manufacturer | |
Manufacturer Product Number | 644886-3 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644886-3 Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.505" (12.83mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Contact Length - Mating 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 10,58175 Kč | 211 635,00 Kč |
| Unit Price without VAT: | 10,58175 Kč |
|---|---|
| Unit Price with VAT: | 12,80392 Kč |

