
644877-7 | |
|---|---|
DigiKey Part Number | 644877-7-ND |
Manufacturer | |
Manufacturer Product Number | 644877-7 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644877-7 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Insulation Height 0.225" (5.72mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,92518 Kč | 23 850,36 Kč |
| Unit Price without VAT: | 11,92518 Kč |
|---|---|
| Unit Price with VAT: | 14,42947 Kč |


